6-66460-6 | AMP
Pin contact, 0.03 mm², AWG 32, wire-wrap, tin-plated, 6-66460-6
Power contact, 6-66460-6, AMP
Power contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Shape & Form: Square, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 13 A, Contact Type: Pin, Mating Pin Diameter: 1.6 mm, Wire Wraps per Post: 3, Termination Method to Wire & Cable: Wire Wrap, Wire Insulation Support: Without, Wire Size: 32 AWG, Wire Size: 0.03 mm², Operating Temperature Range: -55 - 90 °C.
Version | pin contact | |
AWG cross-section | AWG 32 | |
Contact connection | wire-wrap | |
Contact material | brass | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.03 mm² |
Country of origin | IN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |