640631-3 | AMP

Receptacle, 0.8-0.9 mm², AWG 18, IDC connection, 640631-3

Order No.: 35P1447
EAN: 4099889636673
MPN:
640631-3
Series: MTA-156
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1499 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12500 pcs.
0.1499 €

Power contact, 640631-3, AMP

Power contact Type: Contact, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 600 VAC, Insulation Resistance: 5000, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 14.24 A, Contact Type: Receptacle, Contact Retention Within Housing: With, Mating Square Post Dimension: 1.14 mm, Termination Method to Wire & Cable: Crimp/IDC, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Wire Insulation Support: Without, Wire Size: 18 AWG, Wire Size: 0.8 - 0.9 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 18
Contact connection IDC connection
Contact material copper alloy
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.8-0.9 mm²
Logistics
Country of origin TH
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes