66259-5 | AMP

Pin contact, 5.0-6.0 mm², AWG 10, crimp connection, 66259-5

Order No.: 34P2363
EAN: 4099889633375
MPN:
66259-5
AMP
default L
Image may differ
Unit Price (€ / pc.)
6.0571 € *
Available: 0 pcs.
Available in 5 Days: 1,643 pcs.
Leadtime: 1 Week **
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
15 pcs.
6.0571 €
85 pcs.
5.0694 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power contact, 66259-5, TE Connectivity

Power contact Type: Contact, Connector System: Wire-to-Wire, Connector & Contact Terminates To: Wire & Cable, Test Current: 15 A, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 15 A, Contact Type: Tab, Mating Tab Width: 5.84 mm, Mating Tab Thickness: 2.67 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 10 AWG, Wire Size: 5 - 6 mm², Accepts Wire Insulation Diameter Range: 4.83 - 5.59 mm, Operating Temperature Range: -40 - 85 °C, Circuit Application: Power, Packaging Method: Bag, Packaging Quantity: 100, For Use With: CPC Connectors, G Series Connectors, M Series Connectors, Comment: Hand Tool No. 69710-1 uses Die Insert No. 90145-2 for 16 AWG and Die Insert No. 90145-1 for 14-12 AWG wire.

Technical specifications
Version pin contact
AWG cross-section AWG 10
Insulation diameter 4.83-5.59 mm
Contact connection crimp connection
Contact material copper
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 5.0-6.0 mm²
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes