66602-1 | AMP
Pin contact, 0.8-2 mm², AWG 18-14, crimp connection, 66602-1
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 5 Days: 3,203 pcs.
Leadtime: 1 Week **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.7378 €
2000 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power contact, 66602-1, AMP
Power contact, Contact, Tin, 18 -14 AWG Wire size, 0.8 -2 mm² Wire size, Wire & Cable, Crimp, Power & Signal, Pin.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 18-14 | |
Insulation diameter | 2.79-3.81 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
Cable cross-section | 0.8-2 mm² |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |