917805-6 | AMP
Tab, 3.08-5.5 mm², AWG 12-10, crimp connection, silver-plated, 917805-6
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: On Request **
Tab contact, 917805-6, AMP
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 1 mm, Contact Type: Tab, Contact Mating Area Plating Material: Silver, Contact Current Rating (Max): 45 A, Wire Size: 12 - 10 AWG, Wire Size: 3.08 - 5.5 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
Version | tab | |
AWG cross-section | AWG 12-10 | |
Insulation diameter | 4-5.2 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | silver-plated | |
Contact surface mating area | silver-plated | |
contact surface | silver-plated | |
Cable cross-section | 3.08-5.5 mm² |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |