927842-2 | AMP
Pin contact, 0.1-0.5 mm², AWG 20-17, crimp connection, 927842-2
Order No.: 72P2353
EAN: 4099889987478
MPN:
927842-2
Unit Price (€ / pc.)
0.2654 € *
Available: 0 pcs.
Available in 5 Days: 21,684 pcs.
Leadtime: 1 Week **
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
350 pcs.
0.2654 €
1700 pcs.
0.2499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 927842-2, AMP
Connector contact, Pin, Tin, Pre-Tin, 250 VAC, Locking lance contact retention, Discrete wire, 20-17 AWG Wire size.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 20-17 | |
Insulation diameter | 1.4-2.3 mm | |
Contact connection | crimp connection | |
Contact material | copper-tin | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
Cable cross-section | 0.1-0.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |