963914-2 | AMP
Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, tin-plated, 963914-2
Order No.: 35P9096
EAN: 4099889640380
MPN:
963914-2
Unit Price (€ / pc.)
0.2773 € *
Available: 0 pcs.
Leadtime: On Request **
Socket contact, 963914-2, AMP
Socket Contact, Tin-plated, Crimp connection, Wire size: 0.5 - 1 mm², AWG 20 - 17
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 20-17 | |
Contact connection | crimp connection | |
Contact material | tin | |
Contact surface Connection range | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.5-1.0 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |