964263-3 | AMP

Receptacle, 0.5-1.0 mm², AWG 20-17, crimp connection, gold-plated, 964263-3

Order No.: 36P3322
EAN: 4099889644401
MPN:
964263-3
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1964 € *
Available: 0 pcs.
Available in 5 Days: 18,000 pcs.
Leadtime: 1 Week **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.1964 €

Contacts for motor vehicles, 964263-3, AMP

Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 1.6 mm, Mating Tab Thickness: .6 mm, Automotive terminal Interface Plating: Gold (Au), Automotive terminal Termination Method: Crimp, Wire Size: 0.5 - 1 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, Wire Insulation Diameter: 1.4 - 2.1 mm,140 °C, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 20-17
Insulation diameter 1.4-2.1 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
contact surface gold-plated
Cable cross-section 0.5-1.0 mm²
Logistics
Country of origin US
Customs tariff number 84662098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes