539731-2 | AMP
Crimping die for quick connect terminals, 1-2.5 mm², AWG 17-13, 539731-2
Order No.: 35P8358
EAN: 4099891360283
MPN:
539731-2
Unit Price (€ / pc.)
530.2164 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
530.22 € *
Price list
Quantity
Price per unit*
1 pcs.
530.2164 €
2 pcs.
483.9016 €
*incl. VAT plus shipping costs
**Subject to prior sale
Commercial crimping tool, 539731-2, AMP
Commercial crimping tool, Operator Releasable and Adjustable, Removable/Interchangeable, Manual.
Technical specifications
Crimping Range (AWG) | AWG 17-13 | |
Crimping Range (mm²) | 1-2.5 mm² | |
Suitable for | quick connect terminals |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82079091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |