1901786-1 | AMP
Crimping pliers for rectangular contacts, 0.03-0.09 mm², AWG 32-28, AMP, 1901786-1
Order No.: 35P7082
EAN: 4099891356118
MPN:
1901786-1
Unit Price (€ / pc.)
2,620.8679 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
2,620.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,620.8679 €
Portable crimp tool, 1901786-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 32-28 | |
Crimping Range (mm²) | 0.03-0.09 mm² | |
Suitable for | rectangular contacts |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |