58074-1 | AMP

Crimping pliers for rectangular contacts, AMP, 58074-1

Order No.: 35P7794
EAN: 4099891357344
MPN:
58074-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
320.9192 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
320.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
320.9192 €

Crimping tool, 58074-1, AMP

Ratchet Configuration: Operator Releasable & Adjustable, Certification: Cannot be Certified, Power Type: Manual, Tool Type: Handle Assembly.

Technical Data

  • Weight: 147 g
  • Suitable for: Rectangular contacts
Technical specifications
Suitable for rectangular contacts
Weight 147 g
Length 101 mm
Logistics
Country of origin CN
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes