58433-3 | AMP
Crimping pliers for Splices/Terminals, 0.3-5.0 mm², AWG 22-10, AMP, 58433-3
Order No.: 35P8310
EAN: 4099891357597
MPN:
58433-3
Unit Price (€ / pc.)
222.5657 € *
Available: 0 pcs.
Available in 5 Days: 42 pcs.
Leadtime: 1 Week **
Total Price:
222.57 € *
Price list
Quantity
Price per unit*
1 pcs.
222.5657 €
3 pcs.
186.1755 €
*incl. VAT plus shipping costs
**Subject to prior sale
Portable crimp tool, 58433-3, AMP
Portable crimp tool, commercial crimp tooling, removable/interchangeable.
Technical specifications
Crimping Range (AWG) | AWG 22-10 | |
Crimping Range (mm²) | 0.3-5.0 mm² | |
Suitable for | Splices/Terminals | |
Weight | 725 g |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |