58443-1 | AMP
Crimping pliers for rectangular contacts, AWG 26-18, AMP, 58443-1
Order No.: 35P7773
EAN: 4099891357276
MPN:
58443-1
Unit Price (€ / pc.)
1,746.5035 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,746.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1,746.5035 €
Portable crimp tool, 58443-1, AMP
Portable crimp tool, commercial crimp tooling, manual, IDC tooling.
Technical specifications
Crimping Range (AWG) | AWG 26-18 | |
Suitable for | rectangular contacts | |
Weight | 110 g |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |