91528-1 | AMP
Crimping pliers for rectangular contacts, 0.2-0.9 mm², AWG 24-18, AMP, 91528-1
Unit Price (€ / pc.)
1,467.2343 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,467.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
1,467.2343 €
Portable crimp tool, 91528-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 24-18 | |
Crimping Range (mm²) | 0.2-0.9 mm² | |
Suitable for | rectangular contacts | |
Weight | 771.106 g |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |