91576-1 | AMP
Crimping pliers for rectangular contacts, 0.09-0.2 mm², AWG 28-24, AMP, 91576-1
Unit Price (€ / pc.)
1,419.3487 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,419.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,419.3487 €
Portable crimp tool, 91576-1, AMP
Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.
Technical specifications
Crimping Range (AWG) | AWG 28-24 | |
Crimping Range (mm²) | 0.09-0.2 mm² | |
Suitable for | rectangular contacts | |
Weight | 771.106 g |
Download
Logistics
Country of origin | TH |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |