1-747944-5 | AMP
D-Sub plug, 9 pole, standard, unequipped, straight, IDC connection, 1-747944-5
Unit Price (€ / pc.)
16.1007 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
D-Sub plug, 1-747944-5, AMP
IDC D-Sub Connector, Plug, 26 – 22 AWG solid wire size, 0.13 – 0.32 mm² solid wire size, Shielded, Cable-to-Cable, 9 Position.
Features
- Insulation displacement contacts preloaded in housing
- No wire stripping
- Post plated contacts with no bare edges
- Patented contact ensures reliable termination of a wide range of wire sizes and insulation diameters
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | pin header | |
Additional parts | unequipped | |
Contact connection | IDC connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.77 mm | |
Type of locking | knurled screw |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |