1757821-5 | AMP

D-Sub connector, 50 pole, standard, straight, crimp connection, 1757821-5

Order No.: 71P3344
EAN: 4099891268923
MPN:
1757821-5
AMP
default L
Image may differ
Unit Price (€ / pc.)
90.6899 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 1 Week **
Total Price:
90.69 € *
Price list
Quantity
Price per unit*
1 pcs.
90.6899 €
6 pcs.
71.2691 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector, 1757821-5, AMP

Box mount D-Sub connector, Plug, Cable-to-Cable, 50 Position, size 5, Pin, size 20, 2.77 mm Centerline.

Technical specifications
Version pin header
Attachment (rear panel) cable assembly
Contact connection crimp connection
Assembly straight
Pole image standard
Pin number 50 pole
Grid 2.77 mm
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes