1757822-2 | AMP
D-Sub connector, 15 pole, standard, straight, crimp connection, 1757822-2
Order No.: 71P3346
EAN: 4099891268930
MPN:
1757822-2
Unit Price (€ / pc.)
30.8091 € *
Available: 0 pcs.
Available in 5 Days: 64 pcs.
Leadtime: 1 Week **
Total Price:
30.81 € *
Price list
Quantity
Price per unit*
3 pcs.
30.8091 €
20 pcs.
28.4291 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug assembly, 1757822-2, AMP
Amplimite, Plug assembly, Size 1 with float bushings and zinc plated shells.
Technical specifications
Version | socket header | |
Attachment (rear panel) | cable assembly | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 15 pole |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |