205419-1 | AMP
D-Sub connector, 37 pole, standard, straight, crimp connection, 205419-1
Order No.: 71P4534
EAN: 4099891269166
MPN:
205419-1
Unit Price (€ / pc.)
37.3422 € *
Available: 0 pcs.
Available in 5 Days: 638 pcs.
Leadtime: 1 Week **
Total Price:
37.34 € *
Price list
Quantity
Price per unit*
3 pcs.
37.3422 €
11 pcs.
35.1764 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular socket connector, 205419-1, AMP
The 205419-1 is suited for applications such as military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation.
Technical specifications
Version | socket header | |
Attachment (rear panel) | cable assembly | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 37 pole | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |