208550-2 | AMP
D-Sub connector, 36 pole, 36W4, straight, crimp connection, 208550-2
Order No.: 71P4599
EAN: 4099891275853
MPN:
208550-2
Unit Price (€ / pc.)
76.8740 € *
Available: 0 pcs.
Available in 5 Days: 72 pcs.
Leadtime: 1 Week **
Total Price:
76.87 € *
Price list
Quantity
Price per unit*
2 pcs.
76.8740 €
6 pcs.
72.3877 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 208550-2, AMP
Box mount D-Sub connector, Receptacle, Cable-to-Cable, 36 Position, Power/Signal/Coax Combination, size 5, Socket, size 8/20.
Technical specifications
Version | socket header | |
Attachment (rear panel) | cable assembly | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | 36W4 | |
Pin number | 36 pole | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |