211111-6 | AMP
D-Sub connector, 11 pole, straight, solder pin, 211111-6
Order No.: 71P4681
EAN: 4099891291099
MPN:
211111-6
Unit Price (€ / pc.)
6.783 € *
Available: 0 pcs.
Available in 5 Days: 45 pcs.
Leadtime: 1 Week **
D-Sub connector, 211111-6, AMP
Box mount D-Sub connector, Plug, Cable-to-Cable, 11 Position, Power/Signal/Coax sombination, 2 Connector shell size, Pin.
Technical specifications
Version | pin header | |
Attachment (rear panel) | cable assembly | |
Contact connection | solder pin | |
Assembly | straight | |
Pin number | 11 pole | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |