212498-4 | AMP
D-Sub connector, 9 pole, 9W4, straight, crimp connection, 212498-4
Order No.: 71P4705
EAN: 4099891326883
MPN:
212498-4
Unit Price (€ / pc.)
36.4259 € *
Available: 0 pcs.
Available in 5 Days: 41 pcs.
Leadtime: 1 Week **
Total Price:
36.43 € *
Price list
Quantity
Price per unit*
3 pcs.
36.4259 €
14 pcs.
29.3930 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 212498-4, AMP
Box mount D-Sub connector, Plug, Cable-to-Cable, 9 Position, Power/Signal/Coax Combination, size 3, Pin, size 8/20, 2.77 mm Centerline.
Technical specifications
Version | pin header | |
Attachment (rear panel) | cable assembly | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | 9W4 | |
Pin number | 9 pole | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |