2311586-3 | AMP
D-Sub connector, 15 pole, standard, angled, solder pin, 2311586-3
Order No.: 71P6478
EAN: 4099891341442
MPN:
2311586-3
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Available in 5 Days: 2,507 pcs.
Leadtime: 1 Week **
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
30 pcs.
3.3558 €
150 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 2311586-3, AMP
PCB D-Sub connector, Receptacle, Wire-to-Board, 15 Position, 2.29 mm Centerline, 3 Row, 1 Connector shell size, Round, Standard profile.
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 15 pole | |
Grid | 2.29 mm | |
Type of locking | threaded insert |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |