4-1393480-3 | AMP
D-Sub connector, 37 pole, standard, angled, solder pin, 4-1393480-3
Order No.: 71P8495
EAN: 4099891354374
MPN:
4-1393480-3
Unit Price (€ / pc.)
12.5426 € *
Available: 0 pcs.
Available in 5 Days: 148 pcs.
Leadtime: 1 Week **
Total Price:
12.54 € *
Price list
Quantity
Price per unit*
10 pcs.
12.5426 €
35 pcs.
12.3046 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 4-1393480-3, AMP
PCB D-Sub connector, Plug, Cable-to-Board, 37 Position, 2.74 mm Centerline, 2 Row, 4 Connector shell size, Round, Eurostyle profile.
Technical specifications
Performance level | 2 | |
Version | pin header | |
Attachment (rear panel) | through hole | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 37 pole | |
Grid | 2.74 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |