443975-5 | AMP
D-Sub socket, 50 pole, standard, equipped, straight, solder pin, 443975-5
Unit Price (€ / pc.)
44.2204 € *
Available: 0 pcs.
Available in 5 Days: 629 pcs.
Leadtime: 1 Week **
Total Price:
44.22 € *
Price list
Quantity
Price per unit*
2 pcs.
44.2204 €
10 pcs.
41.6381 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 443975-5, AMP
Box Mount D-Sub connector, Receptacle, Post Diameter 0.76 mm, Vertical, Cable-to-Board, 50 Position, Size 5, Socket, Size 20.
Features
- Unsealable
- Contact base material: Brass
- Shell plating material: Cadmium
- Shell material: Steel
Applications
- For signal applications
Technical specifications
Version | socket header | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 50 pole | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |