443976-2 | AMP
D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 443976-2
Unit Price (€ / pc.)
31.7135 € *
Available: 0 pcs.
Available in 5 Days: 54 pcs.
Leadtime: 1 Week **
Total Price:
31.71 € *
Price list
Quantity
Price per unit*
3 pcs.
31.7135 €
16 pcs.
26.2514 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 443976-2, AMP
Box Mount D-Sub Connector, Receptacle, Post diameter 0.76 mm, Vertical, Cable-to-Board, 15 Position, Size 2, Socket, Size 20.
Features
- Unsealable
- Contact base material: Beryllium copper, brass
- Shell plating material: Cadmium
Applications
- For signal applications
Technical specifications
Version | socket header | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 15 pole | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |