5-208744-5 | AMP
D-Sub connector, 36 pole, 36W4, straight, crimp connection, 5-208744-5
Order No.: 71P9640
EAN: 4099891356170
MPN:
5-208744-5
Unit Price (€ / pc.)
40.5433 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
40.54 € *
Price list
Quantity
Price per unit*
3 pcs.
40.5433 €
11 pcs.
38.1752 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 5-208744-5, AMP
Box mount D-Sub connector, Plug, Cable-to-Cable, 36 Position, Power/Signal/Coax combination, 5 Connector shell size, Pin.
Technical specifications
Version | pin header | |
Attachment (rear panel) | cable assembly | |
Contact connection | crimp connection | |
Assembly | straight | |
Pole image | 36W4 | |
Pin number | 36 pole | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |