5173279-3 | AMP
D-Sub socket, 50 pole, standard, equipped, straight, solder pin, 5173279-3
Unit Price (€ / pc.)
7.7231 € *
Available: 0 pcs.
Available in 5 Days: 2,319 pcs.
Leadtime: 1 Week **
Total Price:
7.72 € *
Price list
Quantity
Price per unit*
15 pcs.
7.7231 €
60 pcs.
7.5922 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 5173279-3, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 50 Position, 1.27 mm Centerline, 2 Row, Standard profile, Vertical.
Features
- Unsealable
- Unshielded
- Insert flammability rating UL 94V-0
- Contact base material: Phosphor-Bronze
Applications
- For signal applications
Technical specifications
Version | socket header | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 50 pole | |
Grid | 1.27 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |