5174215-2 | AMP
D-Sub connector, 40 pole, standard, straight, solder pin, 5174215-2
Unit Price (€ / pc.)
7.7350 € *
Available: 0 pcs.
Available in 5 Days: 1,453 pcs.
Leadtime: 1 Week **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
15 pcs.
7.7350 €
60 pcs.
7.2947 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug assembly, 5174215-2, AMP
PCB D-Sub connector, Plug, Cable-to-Board, 40 Position, 1.27 mm Centerline, 2 Row, Square, Standard profile, Vertical.
Technical specifications
Version | pin header | |
Attachment (rear panel) | through hole | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 40 pole | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |