5175887-1 | AMP
D-Sub connector, 14 pole, standard, straight, solder pin, 5175887-1
Order No.: 71P9509
EAN: 4099891355852
MPN:
5175887-1
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Available in 5 Days: 1,240 pcs.
Leadtime: 1 Week **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
21 pcs.
4.1888 €
100 pcs.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 5175887-1, AMP
Receptacle, Vertical, 14 position, Front metal shell, Standard, Nickel, Printed circuit board, Bail lock, Steel.
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 14 pole | |
Grid | 1.27 mm | |
Type of locking | latch locking |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |