5207826-4 | AMP

D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 5207826-4

Order No.: 36P5940
EAN: 4099889784657
MPN:
5207826-4
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
3.4748 € *
Available: 0 pcs.
Available in 5 Days: 706 pcs.
Leadtime: 1 Week **
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
34 pcs.
3.4748 €
153 pcs.
3.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub socket, 5207826-4, AMP

HD-20 All-Plastic straight posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connector to PC board prior to soldering
  • Contact base material: Phosphor-Bronze

Applications

  • For signal applications
Technical specifications
Version socket header
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 9 pole
Grid 2.74 mm
Type of locking through hole
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes