5207841-3 | AMP
D-Sub connector, 9 pole, standard, straight, solder pin, 5207841-3
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Available in 5 Days: 348 pcs.
Leadtime: 1 Week **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
34 pcs.
4.1055 €
153 pcs.
3.7723 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 5207841-3, AMP
PCB D-Sub connector, Receptacle, Board-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, size 1, Round, Standard profile.
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.74 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |