553443-2 | AMP
D-Sub connector, 50 pole, standard, straight, press-in connection, 553443-2
Order No.: 71P9926
EAN: 4099891356385
MPN:
553443-2
Unit Price (€ / pc.)
16.0293 € *
Available: 0 pcs.
Available in 5 Days: 198 pcs.
Leadtime: 1 Week **
Total Price:
16.03 € *
Price list
Quantity
Price per unit*
10 pcs.
16.0293 €
30 pcs.
14.6965 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 553443-2, AMP
PCB D-Sub connector, Receptacle, Cable-to-Board, 50 Position, 2.16 mm Centerline, 2 Row, Standard profile, Vertical, PCB Mount retention.
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Contact connection | press-in connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 50 pole | |
Grid | 2.16 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |