5555057-1 | AMP
D-Sub connector, 50 pole, standard, angled, solder pin, 5555057-1
Order No.: 71P9945
EAN: 4099891356583
MPN:
5555057-1
Unit Price (€ / pc.)
12.9829 € *
Available: 0 pcs.
Available in 5 Days: 95 pcs.
Leadtime: 1 Week **
Total Price:
12.98 € *
Price list
Quantity
Price per unit*
10 pcs.
12.9829 €
35 pcs.
12.2213 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 5555057-1, AMP
PCB D-Sub connector, Receptacle, Cable-to-Board, 50 Position, 2.16 mm Centerline, 2 Row, Standard profile, Right Angle, PCB Mount retention.
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 50 pole | |
Grid | 2.16 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |