5745053-2 | AMP
D-Sub connector, 25 pole, standard, straight, solder pin, 5745053-2
Unit Price (€ / pc.)
7.6636 € *
Available: 0 pcs.
Available in 5 Days: 830 pcs.
Leadtime: 1 Week **
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
20 pcs.
7.6636 €
60 pcs.
7.2114 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 5745053-2, AMP
PCB D-Sub connector, Plug, Board-to-Board, 25 Position, 2.77 mm Centerline, 2 Row, size 3, Round, Standard profile.
Technical specifications
Version | pin header | |
Attachment (rear panel) | through hole | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 25 pole | |
Grid | 2.77 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |