5745183-2 | AMP
D-Sub socket, 9 pole, high density, equipped, straight, solder pin, 5745183-2
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Available in 5 Days: 922 pcs.
Leadtime: 1 Week **
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
17 pcs.
6.3070 €
85 pcs.
5.7834 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 5745183-2, AMP
HD-20 Full Metal-Shell straight posted connector.
Features
- Flame retardant thermoplastic housing material
- Integral boardlock feature secures connectors to PC board prior to soldering
- Contact base material: Phosphor-Bronze
- Shell material: Steel, tin-plated
Technical specifications
Version | socket header | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | high density | |
Pin number | 9 pole | |
Grid | 2.77 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |