5745589-2 | AMP
D-Sub connector, 37 pole, standard, straight, press-in connection, 5745589-2
Order No.: 72P0016
EAN: 4099891357603
MPN:
5745589-2
Unit Price (€ / pc.)
21.7056 € *
Available: 0 pcs.
Available in 5 Days: 260 pcs.
Leadtime: 1 Week **
Total Price:
21.71 € *
Price list
Quantity
Price per unit*
4 pcs.
21.7056 €
20 pcs.
20.4561 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 5745589-2, AMP
PCB D-Sub connector, Receptacle, Board-to-Board, 37 Position, 2.77 mm Centerline, 2 Row, 4 Connector shell size, Low profile, Vertical.
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Contact connection | press-in connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 37 pole | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |