5747844-4 | AMP
D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 5747844-4
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Available in 5 Days: 3,772 pcs.
Leadtime: 1 Week **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
40 pcs.
2.2848 €
200 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 5747844-4, AMP
HD-20 Front Metal-Shell right-angle posted connector.
Features
- Flame retardant thermoplastic housing material
- Low cost front metal shell design
- Preloaded: Yes
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.74 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |