6-338168-2 | AMP
D-Sub connector, 9 pole, standard, angled, solder pin, 6-338168-2
Unit Price (€ / pc.)
6.7235 € *
Available: 0 pcs.
Available in 5 Days: 907 pcs.
Leadtime: 1 Week **
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
15 pcs.
6.7235 €
65 pcs.
6.3189 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 6-338168-2, AMP
PCB D-Sub connector, Plug, Cable-to-Board, 9 Position, 2.74 mm Centerline, 2 Row, size 1, Round, Standard profile.
Technical specifications
Performance level | 2 | |
Version | pin header | |
Attachment (rear panel) | through hole | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 2.74 mm | |
Type of locking | threaded insert |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |