745054-4 | AMP
D-Sub connector, 37 pole, standard, straight, solder pin, 745054-4
Unit Price (€ / pc.)
6.4974 € *
Available: 0 pcs.
Available in 5 Days: 1,197 pcs.
Leadtime: 1 Week **
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
21 pcs.
6.4974 €
70 pcs.
6.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 745054-4, AMP
PCB D-Sub connector, Plug, Board-to-Board, 37 Position, 2.74 mm Centerline, 2 Row, size 4, Round, Standard profile.
Technical specifications
Version | pin header | |
Attachment (rear panel) | through hole | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 37 pole | |
Grid | 2.74 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |