747140-2 | AMP
D-Sub connector, 15 pole, standard, straight, press-in connection, 747140-2
Order No.: 72P1344
EAN: 4099891368319
MPN:
747140-2
Unit Price (€ / pc.)
12.0904 € *
Available: 0 pcs.
Available in 5 Days: 312 pcs.
Leadtime: 1 Week **
Total Price:
12.09 € *
Price list
Quantity
Price per unit*
10 pcs.
12.0904 €
40 pcs.
11.3764 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 747140-2, AMP
PCB D-Sub connector, Receptacle, Board-to-Board, 15 Position, 2.77 mm Centerline, 2 Row, 2 Connector shell size, Medium profile, Vertical.
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Contact connection | press-in connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 15 pole | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | CA |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |