747516-9 | AMP
D-Sub socket, 9 pole, standard, unequipped, straight, IDC connection, 747516-9
Unit Price (€ / pc.)
10.1745 € *
Available: 0 pcs.
Leadtime: On Request **
D-Sub socket, 747516-9, AMP
Features
- Shielded
- Shell material: Steel
- Contact base material: Phosphor Bronze
- Unsealable
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
Version | socket header | |
Additional parts | unequipped | |
Contact connection | IDC connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 9 pole | |
Grid | 1.38 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |