749721-7 | AMP
D-Sub socket, 68 pole, standard, equipped, straight, solder pin, 749721-7
Order No.: 36P4573
EAN: 4099889783773
MPN:
749721-7
Unit Price (€ / pc.)
10.5196 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
D-Sub socket, 749721-7, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 68 Position, 1.27 mm Centerline, 2 Row, Standard profile, Vertical.
Features
- Unsealable
- Shielded
- Contact base material: Phosphor-Bronze
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
Version | socket header | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 68 pole | |
Grid | 1.27 mm | |
Type of locking | latch locking |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |