5745134-1 | AMP
D-Sub connector housing, size: 3 (DB), straight 180°, angled 90°, cable Ø 11.68 mm, plastic, gray, 5745134-1
Unit Price (€ / pc.)
6.5093 € *
Available: 0 pcs.
Available in 5 Days: 95 pcs.
Leadtime: 1 Week **
Total Price:
6.51 € *
Price list
Quantity
Price per unit*
15 pcs.
6.5093 €
80 pcs.
5.3788 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, AMP, 5745134-1
D-Shaped connector accessory: Cable Clamp Kit, Connector and contact terminates to: wire and cable, Number of positions: 25, Color: Gray, Cable clamp type: Clamp shell, Cable exit angle: 180° (In-Line), 90° (Right Angle), Screw and hole thread size: 4-40, Cable insulation diameter Range: 11.68 mm.
Features
- Unshielded
- Shell size: 3
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- Tape storage system
- On-machine industrial communications
Technical specifications
Colour | gray | |
Shell size | 3 (DB) | |
Shell Material | plastic | |
Cable Outlet | straight 180°, angled 90° | |
Cable diameter | 11.68 mm | |
Type of locking | locking screw 4-40 UNC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Substance description | Orange lead [lead(II, IV)-oxide] |