749196-2 | AMP
D-Sub connector housing, straight 180°, cable Ø 12.7 mm, zinc die casting, silver, 749196-2
Unit Price (€ / pc.)
18.3379 € *
Available: 0 pcs.
Available in 5 Days: 140 pcs.
Leadtime: 1 Week **
D-Sub connector housing, AMP, 749196-2
D-Shaped connector accessory: Backshell Kit, Connector and contact terminates to: wire and cable, Number of positions: 80, Backshell material: Zinc, Cable exit angle: 180° (In-Line), Screw and hole thread size: 2-56, Cable insulation diameter Range: 12.7 mm
Features
- Shielded
Technical specifications
Colour | silver | |
Shell Material | zinc die casting | |
Cable Outlet | straight 180° | |
Cable diameter | 12.7 mm | |
Type of locking | locking screw 2-56 UNC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |