1-5499160-1 | AMP
Pin header, 60 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 1-5499160-1
Unit Price (€ / pc.)
10.0555 € *
Available: 0 pcs.
Available in 5 Days: 216 pcs.
Leadtime: 1 Week **
Total Price:
10.06 € *
Price list
Quantity
Price per unit*
10 pcs.
10.0555 €
45 pcs.
9.4724 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 1-5499160-1, AMP
Ribbon cable connector, Wire-to-Board, 60 Position, 2.54 mm Centerline, Vertical, Through Hole-Solder, 2 Row.
Technical specifications
Connection | solder pin | |
Number of rows | 2 | |
Version | pin header | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Pin number | 60 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |