84534-6 | AMP
Socket, 6 pole, 1 row, pitch 1.25 mm, solder pin, socket, tin-plated, 84534-6
Order No.: 72P1929
EAN: 4099891563868
MPN:
84534-6
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 3,738 pcs.
Leadtime: 1 Week **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
290 pcs.
0.3213 €
1740 pcs.
0.2547 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB receptacle, 84534-6, AMP
The 84534-6 is ideal where small centerline spacing makes larger wire-to-board interconnects impractical. This product has been developed to meet the challenges of an expanding market that demands smaller centerlines, lower profiles, and lighter interconnect solutions.
Features
- Requires no application tooling
- Low profile height
- Light weight
- Improved assembly efficiency
- Design flexibility
Applications
- Flat flexible printed cable applications
- LC displays
- Game consoles
- Personal computers
- GPS devices
- Disk drives
Technical specifications
Connection | solder pin | |
Number of rows | 1 | |
Version | socket | |
contact surface | tin-plated | |
Rated voltage | 50 V | |
Rated current | 1 A | |
Pin number | 6 pole | |
Grid | 1.25 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |