62131-3 | AMP

62131-3

Order No.: 34P8916
EAN: 4099889614411
MPN:
62131-3
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Available in 5 Days: 85,000 pcs.
Leadtime: 1 Week **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
17000 pcs.
0.0833 €
34000 pcs.
0.0655 €
*incl. VAT plus shipping costs
**Subject to prior sale

Magnet Wire Terminals, 62131-3, AMP

Support Style: Insulation Support, Magnet Wire Terminal Wire/Cable Type: Lead Wire, Magnet Wire Terminal Plating Material: Tin, Terminal & Splice Type: Receptacle, Magnet Wire Terminal Terminal Type: Receptacle, Magnet Wire Terminal Mating Pin Diameter: 2.29 mm, Magnet Wire Terminal Terminal Orientation: Straight, Magnet Wire Terminal Termination Method: Crimp, Crimp Area Length: 3.56 mm, Wire Insulation Support: With, Housing Retention Force: Standard, Terminal Height: 4.57 mm, Magnet Wire Terminal Wire Insulation Diameter (Max): 2.62 mm, Accepts Wire Insulation Diameter Range: 1.5-2.62 mm, Wire Size: 18-16 AWG, Wire Size: 0.82-1.31 mm², Insulation Requirement: Uninsulated, Packaging Quantity: 17000, Magnet Wire Terminal Packaging Method: Reel

Technical specifications
Connection crimp connection
AWG cross-section AWG 18-16
Design straight
Isolated No
Length 17.02 mm
Cable cross-section 0.82-1.3 mm²
Material brass, tin-plated
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes