1355093-2 | AMP

Socket housing unloaded, 20-pole, black

Order No.: 35P9591
EAN: 4099889886313
MPN:
1355093-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
700 pcs.
1.0591 €

Automotive Housings, 1355093-2, AMP

Connector & Housing Type: Housing for Female Terminals, Connector System: Wire-to-Board,Wire-to-Device, Sealable: No, Hybrid Connector: Yes, Primary Locking Feature: On the Terminal, Number of Positions: 20, Number of Rows: 2, Operating Voltage: 12 VDC, Nominal Voltage Architecture: 12 V, Body Material: PBT GF, Primary Product Color: Black, Connector Code: Z, Mating Tab Width: .63 mm,1.5 mm, Mating Alignment Type: Polarized, Centerline (Pitch): 2.54 mm,3.18 mm, Row-to-Row Spacing: 5.75 mm, Operating Temperature (Max): 70 °C,75 °C,80 °C,85 °C,90 °C,100 °C,105 °C,110 °C,120 °C,125 °C,130 °C, Operating Temperature Range: -40 – 130 °C, Circuit Application: Signal, UL Flammability Rating: UL 94HB, Packaging Method: Carton, Serviceable: No, Connector Position Assurance Capable: No

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Rated voltage (DC) 12 V
Pin number 20 pole
Grid 3.18 mm
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes