229384-1 | AMP
Extraction tool for D-Sub Contacts, 2.56 mm, 17 g, 229384-1
Order No.: 35P7714
EAN: 4099891381684
MPN:
229384-1
Unit Price (€ / pc.)
77.1596 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
77.16 € *
Price list
Quantity
Price per unit*
2 pcs.
77.1596 €
3 pcs.
75.6245 €
5 pcs.
74.0656 €
10 pcs.
72.2211 €
25 pcs.
69.9006 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insertion tool, 229384-1, AMP
The insertion tool is used to insert individual wires into the connector when making repairs.
Technical specifications
Version | Extraction tool | |
Suitable for | D-Sub Contacts | |
Weight | 17 g | |
Length | 2.56 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |